



STN101050BL25 | |
|---|---|
DigiKey Part Number | 283-STN101050BL25TR-ND - Tape & Reel (TR) 283-STN101050BL25CT-ND - Cut Tape (CT) 283-STN101050BL25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STN101050BL25 |
Description | TVS DIODE 5VWM 13.5VC DFN1006-2L |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 13.5V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-2L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 13.5V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | 60W | |
Power Line Protection | No | |
Applications | DVI, HDMI, USB | |
Capacitance @ Frequency | 0.25pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 5,83700 Kč | 58,37 Kč |
| 100 | 3,00060 Kč | 300,06 Kč |
| 500 | 2,44878 Kč | 1 224,39 Kč |
| 1 000 | 1,61685 Kč | 1 616,85 Kč |
| 2 000 | 1,57485 Kč | 3 149,70 Kč |
| 5 000 | 1,53285 Kč | 7 664,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,28088 Kč | 12 808,80 Kč |
| 20 000 | 1,27975 Kč | 25 595,00 Kč |
| 30 000 | 1,25526 Kč | 37 657,80 Kč |
| 50 000 | 1,16592 Kč | 58 296,00 Kč |
| 100 000 | 1,12477 Kč | 112 477,00 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |









