2 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Eaton Electronics Overcurrent Protection Fuse Portfolio

SR-5-2A-BK

DigiKey Part Number
283-2584-ND
Manufacturer
Manufacturer Product Number
SR-5-2A-BK
Description
FUSE BOARD MNT 2A 250VAC RADIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Datasheet
 Datasheet
EDA/CAD Models
SR-5-2A-BK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Slow Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
35A
Packaging
Bulk
Melting I²t
30.0
Part Status
Active
Approval Agency
CCC, cULus, KC-MARK, PSE, SEMKO, VDE
Mounting Type
Through Hole
Operating Temperature
-40°C ~ 85°C
Fuse Type
Size / Dimension
0.335" Dia x 0.319" H (8.50mm x 8.10mm)
Current Rating (Amps)
DC Cold Resistance
0.031 Ohms
Voltage Rating - AC
250 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 838
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
148,59000 Kč48,59 Kč
540,29200 Kč201,46 Kč
1037,18500 Kč371,85 Kč
5030,85780 Kč1 542,89 Kč
20026,25605 Kč5 251,21 Kč
40024,20803 Kč9 683,21 Kč
60023,08043 Kč13 848,26 Kč
1 00021,72914 Kč21 729,14 Kč
5 00017,92864 Kč89 643,20 Kč
Manufacturers Standard Package
Unit Price without VAT:48,59000 Kč
Unit Price with VAT:58,79390 Kč