


SR-5-2A-AP | |
|---|---|
DigiKey Part Number | 283-2572-1-ND - Cut Tape (CT) 283-2572-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SR-5-2A-AP |
Description | FUSE BOARD MNT 2A 250VAC RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | SR-5-2A-AP Models |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 35A |
Packaging Cut Tape (CT) Tape & Box (TB) | Melting I²t 30.0 |
Part Status Active | Approval Agency CCC, cULus, KC-MARK, PSE, SEMKO, VDE |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Fuse Type | Size / Dimension 0.335" Dia x 0.319" H (8.50mm x 8.10mm) |
Current Rating (Amps) | DC Cold Resistance 0.031 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,64000 Kč | 15,64 Kč |
| 5 | 12,97200 Kč | 64,86 Kč |
| 10 | 11,99200 Kč | 119,92 Kč |
| 50 | 9,94400 Kč | 497,20 Kč |
| 100 | 9,17430 Kč | 917,43 Kč |
| 250 | 8,24708 Kč | 2 061,77 Kč |
| 500 | 7,60642 Kč | 3 803,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,01308 Kč | 7 013,08 Kč |
| 2 000 | 6,46364 Kč | 12 927,28 Kč |
| 3 000 | 6,16085 Kč | 18 482,55 Kč |
| 5 000 | 5,79795 Kč | 28 989,75 Kč |
| 7 000 | 5,56961 Kč | 38 987,27 Kč |
| 10 000 | 5,33636 Kč | 53 363,60 Kč |
| Unit Price without VAT: | 15,64000 Kč |
|---|---|
| Unit Price with VAT: | 18,92440 Kč |




