


SR-5-1A-BK | |
|---|---|
DigiKey Part Number | 283-SR-5-1A-BK-ND |
Manufacturer | |
Manufacturer Product Number | SR-5-1A-BK |
Description | FUSE BOARD MNT 1A 250VAC RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | SR-5-1A-BK Models |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 35A |
Packaging Bulk | Melting I²t 7.5 |
Part Status Active | Approval Agency CCC, cULus, KC-MARK, PSE, SEMKO, VDE |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Fuse Type | Size / Dimension 0.335" Dia x 0.319" H (8.50mm x 8.10mm) |
Current Rating (Amps) | DC Cold Resistance 0.085 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 37011000000 | Littelfuse Inc. | 2 160 | WK4948CT-ND | 27,53000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,32000 Kč | 66,32 Kč |
| 5 | 54,93400 Kč | 274,67 Kč |
| 10 | 50,70000 Kč | 507,00 Kč |
| 50 | 42,05300 Kč | 2 102,65 Kč |
| 200 | 35,77550 Kč | 7 155,10 Kč |
| 400 | 32,98038 Kč | 13 192,15 Kč |
| 600 | 31,44072 Kč | 18 864,43 Kč |
| 1 000 | 29,59562 Kč | 29 595,62 Kč |
| 5 000 | 24,40406 Kč | 122 020,30 Kč |
| Unit Price without VAT: | 66,32000 Kč |
|---|---|
| Unit Price with VAT: | 80,24720 Kč |



