


SMDJ28CAH | |
|---|---|
DigiKey Part Number | 283-SMDJ28CAHTR-ND - Tape & Reel (TR) 283-SMDJ28CAHCT-ND - Cut Tape (CT) 283-SMDJ28CAHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ28CAH |
Description | TVS DIODE 28VWM 45.4VC SMC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 66.1A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 66.1A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Telecom |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Bidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 28V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 31.1V | Package / Case DO-214AB, SMC |
Voltage - Clamping (Max) @ Ipp 45.4V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM30T33AY | STMicroelectronics | 2 274 | 497-12187-1-ND | 40,11000 Kč | Similar |
| SMLJ28CA-Q | Bourns Inc. | 7 597 | 118-SMLJ28CA-QCT-ND | 43,68000 Kč | Similar |
| TPSMD28CA | Littelfuse Inc. | 3 158 | 18-TPSMD28CACT-ND | 35,07000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,73000 Kč | 23,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 8,40725 Kč | 50 443,50 Kč |
| 12 000 | 7,87290 Kč | 94 474,80 Kč |
| 18 000 | 7,74301 Kč | 139 374,18 Kč |
| Unit Price without VAT: | 23,73000 Kč |
|---|---|
| Unit Price with VAT: | 28,71330 Kč |




