
SM30T33AY | |
|---|---|
DigiKey Part Number | 497-12187-2-ND - Tape & Reel (TR) 497-12187-1-ND - Cut Tape (CT) 497-12187-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM30T33AY |
Description | TVS DIODE 28VWM 45.4VC SMC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 66.1A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | SM30T33AY Models |
Category | Current - Peak Pulse (10/1000µs) 66.1A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 28V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 31.1V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 45.4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1SMC28A TR13 TIN/LEAD | Central Semiconductor Corp | 248 | 1514-1SMC28ATR13TIN/LEADCT-ND | 1,29000 Kč | Similar |
| 3.0SMC28A | Littelfuse Inc. | 2 | 18-3.0SMC28ACT-ND | 0,85000 Kč | Similar |
| 3.0SMCJ28A-AU_R2_000A1 | Panjit International Inc. | 2 990 | 3757-3.0SMCJ28A-AU_R2_000A1CT-ND | 0,79000 Kč | Similar |
| 5.0SMDJ28A | Littelfuse Inc. | 2 624 | 5.0SMDJ28ACT-ND | 2,02000 Kč | Similar |
| 5.0SMDJ28A | Bourns Inc. | 5 737 | 5.0SMDJ28ABBCT-ND | 2,14000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,11000 Kč | 40,11 Kč |
| 10 | 25,45000 Kč | 254,50 Kč |
| 100 | 17,07980 Kč | 1 707,98 Kč |
| 500 | 13,48954 Kč | 6 744,77 Kč |
| 1 000 | 12,33465 Kč | 12 334,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 11,08451 Kč | 27 711,28 Kč |
| 5 000 | 10,31212 Kč | 51 560,60 Kč |
| 7 500 | 9,91875 Kč | 74 390,62 Kč |
| 12 500 | 9,47694 Kč | 118 461,75 Kč |
| 17 500 | 9,29161 Kč | 162 603,18 Kč |
| Unit Price without VAT: | 40,11000 Kč |
|---|---|
| Unit Price with VAT: | 48,53310 Kč |


