SMDJ28CAH is available for purchase but is not normally stocked.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 2 274
Unit Price: 40,11000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 7 597
Unit Price: 43,68000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 3 158
Unit Price: 35,07000 Kč
Datasheet
45.4V Clamp 66.1A Ipp Tvs Diode Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
45.4V Clamp 66.1A Ipp Tvs Diode Surface Mount SMC
High Power TVS Diodes

SMDJ28CAH

DigiKey Part Number
283-SMDJ28CAHTR-ND - Tape & Reel (TR)
283-SMDJ28CAHCT-ND - Cut Tape (CT)
283-SMDJ28CAHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMDJ28CAH
Description
TVS DIODE 28VWM 45.4VC SMC
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
45.4V Clamp 66.1A Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
66.1A
Mfr
Power - Peak Pulse
3000W (3kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Telecom
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Grade
Automotive
Bidirectional Channels
1
Qualification
AEC-Q101
Voltage - Reverse Standoff (Typ)
28V
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
31.1V
Package / Case
DO-214AB, SMC
Voltage - Clamping (Max) @ Ipp
45.4V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SM30T33AYSTMicroelectronics2 274497-12187-1-ND40,11000 KčSimilar
SMLJ28CA-QBourns Inc.7 597118-SMLJ28CA-QCT-ND43,68000 KčSimilar
TPSMD28CALittelfuse Inc.3 15818-TPSMD28CACT-ND35,07000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,73000 Kč23,73 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 0008,40725 Kč50 443,50 Kč
12 0007,87290 Kč94 474,80 Kč
18 0007,74301 Kč139 374,18 Kč
Manufacturers Standard Package
Unit Price without VAT:23,73000 Kč
Unit Price with VAT:28,71330 Kč