Similar



SMDJ26AH | |
|---|---|
DigiKey Part Number | 283-SMDJ26AHTR-ND - Tape & Reel (TR) 283-SMDJ26AHCT-ND - Cut Tape (CT) 283-SMDJ26AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ26AH |
Description | TVS DIODE 26VWM 42.1VC SMC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 71.3A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 71.3A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Telecom |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Unidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 26V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 28.9V | Package / Case DO-214AB, SMC |
Voltage - Clamping (Max) @ Ipp 42.1V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3KASMC26AHE3_B/I | Vishay General Semiconductor - Diodes Division | 0 | 3KASMC26AHE3_B/I-ND | 9,41844 Kč | Similar |
| SM30T30AY | STMicroelectronics | 1 402 | 497-12185-1-ND | 39,27000 Kč | Similar |
| SMLJ26A-Q | Bourns Inc. | 5 000 | 118-SMLJ26A-QCT-ND | 40,53000 Kč | Similar |
| TPSMD26A | Littelfuse Inc. | 6 323 | F6569CT-ND | 35,07000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 000 | 7,74301 Kč | 929 161,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,36000 Kč | 24,36 Kč |
| 10 | 16,44100 Kč | 164,41 Kč |
| 100 | 11,43760 Kč | 1 143,76 Kč |
| 500 | 9,18452 Kč | 4 592,26 Kč |
| 1 000 | 8,44540 Kč | 8 445,40 Kč |
| Unit Price without VAT: | 24,36000 Kč |
|---|---|
| Unit Price with VAT: | 29,47560 Kč |





