Similar



SMDJ15AH | |
|---|---|
DigiKey Part Number | 283-SMDJ15AHTR-ND - Tape & Reel (TR) 283-SMDJ15AHCT-ND - Cut Tape (CT) 283-SMDJ15AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ15AH |
Description | TVS DIODE 15VWM 24.4VC SMC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 24.4V Clamp 123A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 123A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Telecom |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Unidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 15V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 16.7V | Package / Case DO-214AB, SMC |
Voltage - Clamping (Max) @ Ipp 24.4V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3KASMC15AHE3_B/I | Vishay General Semiconductor - Diodes Division | 0 | 3KASMC15AHE3_B/I-ND | 9,41844 Kč | Similar |
| SM30T18AY | STMicroelectronics | 2 411 | 497-12173-1-ND | 42,21000 Kč | Similar |
| SMLJ15A-Q | Bourns Inc. | 0 | SMLJ15A-QTR-ND | 9,44910 Kč | Similar |
| TPSMD15A | Littelfuse Inc. | 3 914 | F6562CT-ND | 35,07000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,73000 Kč | 23,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 204 000 | 7,74301 Kč | 1 579 574,04 Kč |
| Unit Price without VAT: | 23,73000 Kč |
|---|---|
| Unit Price with VAT: | 28,71330 Kč |





