3KASMC15AHE3_B/I is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 8,58251 Kč
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: 23,73000 Kč
Datasheet
24.4V Clamp 123A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24.4V Clamp 123A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB, SMC

3KASMC15AHE3_B/I

DigiKey Part Number
3KASMC15AHE3_B/I-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
3KASMC15AHE3_B/I
Description
TVS DIODE 15VWM 24.4VC DO214AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24.4V Clamp 123A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
123A
Mfr
Power - Peak Pulse
3000W (3kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 185°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
15V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
16.7V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
24.4V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMDJ15ATaiwan Semiconductor Corporation01801-SMDJ15ATR-ND8,58251 KčSimilar
SMDJ15AHEaton - Electronics Division0283-SMDJ15AHCT-ND23,73000 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 5009,41844 Kč32 964,54 Kč
7 0008,78595 Kč61 501,65 Kč
10 5008,76666 Kč92 049,93 Kč
Manufacturers Standard Package
Unit Price without VAT:9,41844 Kč
Unit Price with VAT:11,39631 Kč