


SMCJ20CAH | |
|---|---|
DigiKey Part Number | 283-SMCJ20CAHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ20CAH |
Description | TVS DIODE 20VWM 32.4VC SMC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 32.4V Clamp 46.3A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 46.3A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications Telecom |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Bidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 20V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 22.2V | Package / Case DO-214AB, SMC |
Voltage - Clamping (Max) @ Ipp 32.4V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5SMC24CA-AT/13 | YAGEO | 0 | 13-1.5SMC24CA-AT/13TR-ND | 3,47811 Kč | Similar |
| 1.5SMC24CA-AT/7 | YAGEO | 0 | 13-1.5SMC24CA-AT/7TR-ND | 4,52338 Kč | Similar |
| 1.5SMC24CA-Q | Bourns Inc. | 0 | 118-1.5SMC24CA-QTR-ND | 6,92010 Kč | Similar |
| 1.5SMC24CAHM3_A/I | Vishay General Semiconductor - Diodes Division | 0 | 1.5SMC24CAHM3_A/I-ND | 9,19838 Kč | Similar |
| SM15T24AY | STMicroelectronics | 485 | 497-10788-1-ND | 35,70000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 204 000 | 5,75597 Kč | 1 174 217,88 Kč |
| Unit Price without VAT: | 5,75597 Kč |
|---|---|
| Unit Price with VAT: | 6,96472 Kč |






