Similar
Similar
Similar



1.5SMC24CAHM3_A/I | |
|---|---|
DigiKey Part Number | 1.5SMC24CAHM3_A/I-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5SMC24CAHM3_A/I |
Description | TVS DIODE 20.5VWM 33.2V DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 33.2V Clamp 45.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Power - Peak Pulse 1500W (1.5kW) |
Mfr | Power Line Protection No |
Series | Applications Telecom |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 20.5V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 22.8V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 33.2V | Base Product Number |
Current - Peak Pulse (10/1000µs) 45.2A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5SMC24CA | Taiwan Semiconductor Corporation | 0 | 1801-1.5SMC24CATR-ND | 4,97898 Kč | Similar |
| 1.5SMC24CA-AT/13 | YAGEO | 0 | 13-1.5SMC24CA-AT/13TR-ND | 3,47811 Kč | Similar |
| 1.5SMC24CA-AT/7 | YAGEO | 0 | 13-1.5SMC24CA-AT/7TR-ND | 4,52338 Kč | Similar |
| SMCJ20CA | Taiwan Semiconductor Corporation | 2 937 | SMCJ20CAFSCT-ND | 22,05000 Kč | Similar |
| SMCJ20CAH | Eaton - Electronics Division | 0 | 283-SMCJ20CAHTR-ND | 5,75597 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 9,19838 Kč | 32 194,33 Kč |
| 7 000 | 8,26796 Kč | 57 875,72 Kč |
| Unit Price without VAT: | 9,19838 Kč |
|---|---|
| Unit Price with VAT: | 11,13004 Kč |




