42.8V Clamp 234A (8/20µs) Ipp Tvs Diode Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM15T24AY

DigiKey Part Number
497-10788-2-ND - Tape & Reel (TR)
497-10788-1-ND - Cut Tape (CT)
497-10788-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM15T24AY
Description
TVS DIODE 20.5VWM 42.8VC SMC
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
42.8V Clamp 234A (8/20µs) Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
EDA/CAD Models
SM15T24AY Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
234A (8/20µs)
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
20.5V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
22.8V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
42.8V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMCJ20AHEaton - Electronics Division2 913283-SMCJ20AHCT-ND236,74000 $Similar
In-Stock: 485
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,70000 $1,70 $
101,07400 $10,74 $
1000,71660 $71,66 $
5000,56302 $281,51 $
1 0000,51362 $513,62 $
* All Digi-Reel orders will add a 7,00 $ reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5000,46014 $1 150,35 $
5 0000,42709 $2 135,45 $
7 5000,41026 $3 076,95 $
12 5000,39135 $4 891,88 $
17 5000,38015 $6 652,62 $
25 0000,37650 $9 412,50 $
Manufacturers Standard Package
Unit Price without VAT:1,70000 $
Unit Price with VAT:2,05700 $