Similar
Similar
Similar



SMBJ130AH | |
|---|---|
DigiKey Part Number | 283-SMBJ130AHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ130AH |
Description | TVS DIODE 130VWM 209VC DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 209V Clamp 2.9A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 2.9A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications Telecom |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Unidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 130V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 144V | Package / Case DO-214AA, SMB |
Voltage - Clamping (Max) @ Ipp 209V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ130A-Q | Bourns Inc. | 9 052 | 118-SMBJ130A-QCT-ND | 15,75000 Kč | Similar |
| SMBJ130AHE3_A/H | Vishay General Semiconductor - Diodes Division | 0 | SMBJ130AHE3_A/H-ND | 3,22076 Kč | Similar |
| SZ1SMB130AT3G | Littelfuse Inc. | 0 | 18-SZ1SMB130AT3GTR-ND | 4,01994 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 204 000 | 2,16334 Kč | 441 321,36 Kč |
| Unit Price without VAT: | 2,16334 Kč |
|---|---|
| Unit Price with VAT: | 2,61764 Kč |




