SMBJ130AHE3_A/H is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 3,77049 Kč
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: 2,16334 Kč
Datasheet
209V Clamp 2.9A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ130AHE3_A/H

DigiKey Part Number
SMBJ130AHE3_A/H-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ130AHE3_A/H
Description
TVS DIODE 130VWM 209VC DO214AA
Customer Reference
Detailed Description
209V Clamp 2.9A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
2.9A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Obsolete
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
130V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
144V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
209V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMBJ130AHE3_B/HVishay General Semiconductor - Diodes Division0112-SMBJ130AHE3_B/H-ND3,77049 KčMFR Recommended
SMBJ130AHEaton - Electronics Division0283-SMBJ130AHTR-ND2,16334 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types