
SZ1SMB130AT3G | |
|---|---|
DigiKey Part Number | 18-SZ1SMB130AT3GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SZ1SMB130AT3G |
Description | TVS DIODE 130VWM 209VC SMB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 209V Clamp 2.9A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Category | Power - Peak Pulse 600W |
Mfr | Power Line Protection No |
Series | Capacitance @ Frequency 150pF @ 1MHz |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 130V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 144V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 209V | Base Product Number |
Current - Peak Pulse (10/1000µs) 2.9A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ130AH | Eaton - Electronics Division | 0 | 283-SMBJ130AHTR-ND | 2,16334 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,01994 Kč | 10 049,85 Kč |
| 5 000 | 3,73491 Kč | 18 674,55 Kč |
| Unit Price without VAT: | 4,01994 Kč |
|---|---|
| Unit Price with VAT: | 4,86413 Kč |


