

SMAJ26AH | |
|---|---|
DigiKey Part Number | 283-SMAJ26AHTR-ND - Tape & Reel (TR) 283-SMAJ26AHCT-ND - Cut Tape (CT) 283-SMAJ26AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ26AH |
Description | TVS DIODE 26VWM 42.1VC SMA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 9.5A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 26V | |
Voltage - Breakdown (Min) | 28.9V | |
Voltage - Clamping (Max) @ Ipp | 42.1V | |
Current - Peak Pulse (10/1000µs) | 9.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,60618 Kč | 16 061,80 Kč |
| 20 000 | 1,47214 Kč | 29 442,80 Kč |
| 30 000 | 1,40383 Kč | 42 114,90 Kč |
| 50 000 | 1,32708 Kč | 66 354,00 Kč |
| 70 000 | 1,28164 Kč | 89 714,80 Kč |
| 100 000 | 1,23747 Kč | 123 747,00 Kč |
| Unit Price without VAT: | 1,60618 Kč |
|---|---|
| Unit Price with VAT: | 1,94348 Kč |








