
SDQ25-101-R | |
|---|---|
DigiKey Part Number | 513-1830-2-ND - Tape & Reel (TR) 513-1830-1-ND - Cut Tape (CT) 513-1830-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDQ25-101-R |
Description | INDUCT ARRAY 2 COIL 98.57UH SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 394.3 µH Inductance - Connected in Series 98.57 µH Inductance - Connected in Parallel 1Ohm DC Resistance (DCR) - Parallel 499 mA Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDQ25-101-R Models |
Category | Current Saturation - Parallel 405 mA |
Manufacturer Eaton - Electronics Division | Current Saturation - Series 203 mA |
Series | DC Resistance (DCR) - Parallel 1Ohm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | DC Resistance (DCR) - Series 4.02Ohm |
Part Status Active | Shielding Shielded |
Number of Coils 2 | Operating Temperature -40°C ~ 125°C |
Inductance - Connected In Parallel 98.57 µH | Mounting Type Surface Mount |
Inductance - Connected In Series 394.3 µH | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.205" L x 0.205" W (5.20mm x 5.20mm) |
Current Rating - Parallel 499 mA | Height 0.098" (2.50mm) |
Current Rating - Series 249 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,03000 Kč | 89,03 Kč |
| 10 | 73,19900 Kč | 731,99 Kč |
| 100 | 60,20760 Kč | 6 020,76 Kč |
| 1 000 | 57,44486 Kč | 57 444,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 900 | 46,93212 Kč | 136 103,15 Kč |
| Unit Price without VAT: | 89,03000 Kč |
|---|---|
| Unit Price with VAT: | 107,72630 Kč |



