



S506-32-R | |
|---|---|
DigiKey Part Number | 283-S506-32-R-ND |
Manufacturer | |
Manufacturer Product Number | S506-32-R |
Description | FUSE GLASS 32MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 32 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.0051 | |
Approval Agency | BSI, CCC, IMQ, SEMKO, UL, VDE | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 21 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 124,81200 Kč | 624,06 Kč |
| 10 | 115,15300 Kč | 1 151,53 Kč |
| 15 | 109,86133 Kč | 1 647,92 Kč |
| 25 | 103,52840 Kč | 2 588,21 Kč |
| 35 | 99,55457 Kč | 3 484,41 Kč |
| 50 | 95,50320 Kč | 4 775,16 Kč |
| Unit Price without VAT: | 124,81200 Kč |
|---|---|
| Unit Price with VAT: | 151,02252 Kč |


