


BK/S506-32-R | |
|---|---|
DigiKey Part Number | 283-3404-ND |
Manufacturer | |
Manufacturer Product Number | BK/S506-32-R |
Description | FUSE GLASS 32MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 32 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.0051 | |
Approval Agency | BSI, CCC, IMQ, SEMKO, UL, VDE | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 21 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 179,32000 Kč | 179,32 Kč |
| 5 | 148,79200 Kč | 743,96 Kč |
| 10 | 137,30600 Kč | 1 373,06 Kč |
| 50 | 113,85960 Kč | 5 692,98 Kč |
| 100 | 104,99420 Kč | 10 499,42 Kč |
| 300 | 92,25680 Kč | 27 677,04 Kč |
| 500 | 86,83470 Kč | 43 417,35 Kč |
| 1 000 | 79,93897 Kč | 79 938,97 Kč |
| Unit Price without VAT: | 179,32000 Kč |
|---|---|
| Unit Price with VAT: | 216,97720 Kč |









