


BK/S506-40-R | |
|---|---|
DigiKey Part Number | 283-3882-ND |
Manufacturer | |
Manufacturer Product Number | BK/S506-40-R |
Description | FUSE GLASS 40MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 40 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.0072 | |
Approval Agency | BSI, CCC, IMQ, SEMKO, UL, VDE | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 13.9 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,04000 Kč | 85,04 Kč |
| 5 | 70,59600 Kč | 352,98 Kč |
| 10 | 65,13600 Kč | 651,36 Kč |
| 50 | 54,02360 Kč | 2 701,18 Kč |
| 100 | 49,83040 Kč | 4 983,04 Kč |
| 300 | 43,81303 Kč | 13 143,91 Kč |
| 500 | 41,25268 Kč | 20 626,34 Kč |
| 1 000 | 37,99882 Kč | 37 998,82 Kč |
| 5 000 | 32,02195 Kč | 160 109,75 Kč |
| Unit Price without VAT: | 85,04000 Kč |
|---|---|
| Unit Price with VAT: | 102,89840 Kč |










