S506-40-R is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 100
Unit Price: 69,08000 Kč
Datasheet
40 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
S506-R Series
Eaton Electronics Overcurrent Protection Fuse Portfolio

S506-40-R

DigiKey Part Number
283-S506-40-R-ND
Manufacturer
Manufacturer Product Number
S506-40-R
Description
FUSE GLASS 40MA 250VAC 5X20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
40 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
0.0072
Approval Agency
BSI, CCC, IMQ, SEMKO, UL, VDE
Operating Temperature
-
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance
13.9 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5131,61600 Kč658,08 Kč
10121,43100 Kč1 214,31 Kč
15115,85267 Kč1 737,79 Kč
25109,18120 Kč2 729,53 Kč
35104,98400 Kč3 674,44 Kč
50100,71060 Kč5 035,53 Kč
Manufacturers Standard Package
Unit Price without VAT:131,61600 Kč
Unit Price with VAT:159,25536 Kč