



PTV-6R0V505-R | |
|---|---|
DigiKey Part Number | 283-PTV-6R0V505-R-ND |
Manufacturer | |
Manufacturer Product Number | PTV-6R0V505-R |
Description | CAP 5F -10% +20% 6V T/H |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 5 F (EDLC) Supercapacitor 6 V Radial 54mOhm 1000 Hrs @ 65°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 65°C |
Manufacturer Eaton - Electronics Division | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.209" (5.30mm) |
Capacitance 5 F | Size / Dimension 0.839" L x 0.433" W (21.30mm x 11.00mm) |
Tolerance -10%, +20% | Height - Seated (Max) 1.299" (33.00mm) |
Voltage - Rated 6 V | Operating Temperature -40°C ~ 65°C |
ESR (Equivalent Series Resistance) 54mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PTV-6R0H505-R | Eaton - Electronics Division | 200 | 283-PTV-6R0H505-R-ND | 231,19000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 217,33000 Kč | 217,33 Kč |
| 10 | 164,96000 Kč | 1 649,60 Kč |
| 50 | 144,04620 Kč | 7 202,31 Kč |
| 100 | 137,57260 Kč | 13 757,26 Kč |
| 500 | 126,60786 Kč | 63 303,93 Kč |
| 1 000 | 123,21038 Kč | 123 210,38 Kč |
| Unit Price without VAT: | 217,33000 Kč |
|---|---|
| Unit Price with VAT: | 262,96930 Kč |



