



PTV-6R0H505-R | |
|---|---|
DigiKey Part Number | 283-PTV-6R0H505-R-ND |
Manufacturer | |
Manufacturer Product Number | PTV-6R0H505-R |
Description | CAP 5F -10% +20% 6V T/H |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 5 F (EDLC) Supercapacitor 6 V Radial 54mOhm 1000 Hrs @ 65°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 65°C |
Manufacturer Eaton - Electronics Division | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.209" (5.30mm) |
Capacitance 5 F | Size / Dimension 0.839" L x 0.433" W (21.30mm x 11.00mm) |
Tolerance -10%, +20% | Height - Seated (Max) 1.299" (33.00mm) |
Voltage - Rated 6 V | Operating Temperature -40°C ~ 65°C |
ESR (Equivalent Series Resistance) 54mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 231,19000 Kč | 231,19 Kč |
| 10 | 176,23600 Kč | 1 762,36 Kč |
| 50 | 154,27660 Kč | 7 713,83 Kč |
| 100 | 147,47740 Kč | 14 747,74 Kč |
| 500 | 135,96708 Kč | 67 983,54 Kč |
| 1 000 | 132,40016 Kč | 132 400,16 Kč |
| Unit Price without VAT: | 231,19000 Kč |
|---|---|
| Unit Price with VAT: | 279,73990 Kč |




