SaRonix-eCera™ NX Top View
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SaRonix-eCera™ NX Top View
SaRonix-eCera™ NX

NX3241E0100.000000

DigiKey Part Number
NX3241E0100.000000TR-ND - Tape & Reel (TR)
NX3241E0100.000000CT-ND - Cut Tape (CT)
NX3241E0100.000000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NX3241E0100.000000
Description
XTAL OSC XO 100.0000MHZ HCSL SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 MHz XO (Standard) HCSL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
HCSL
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
70mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.041" (1.05mm)
Current - Supply (Disable) (Max)
40mA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 332
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
187,99000 Kč87,99 Kč
1076,53800 Kč765,38 Kč
2572,38680 Kč1 809,67 Kč
5069,38920 Kč3 469,46 Kč
10066,52220 Kč6 652,22 Kč
25064,41300 Kč16 103,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00054,10524 Kč162 315,72 Kč
Manufacturers Standard Package
Unit Price without VAT:87,99000 Kč
Unit Price with VAT:106,46790 Kč