



PTSLR12066V300 | |
|---|---|
DigiKey Part Number | 283-PTSLR12066V300TR-ND - Tape & Reel (TR) 283-PTSLR12066V300CT-ND - Cut Tape (CT) 283-PTSLR12066V300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTSLR12066V300 |
Description | PTC RESET FUSE 6V 3A 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 3 A Ih Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
Category | Time to Trip 4 s |
Manufacturer Eaton - Electronics Division | Resistance - Initial (Ri) (Min) 3 mOhms |
Series | Resistance - Post Trip (R1) (Max) 26 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 1206 (3216 Metric), Concave |
Voltage - Max 6V | Size / Dimension 0.128" L x 0.065" W (3.25mm x 1.65mm) |
Current - Hold (Ih) (Max) 3 A | Thickness (Max) 0.047" (1.20mm) |
Current - Trip (It) 6 A | Approval Agency cURus, TUV |
Current - Max 50 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206L300SLTHYR | Littelfuse Inc. | 5 543 | F5784CT-ND | 47,13000 Kč | Similar |
| MF-NSML300/6-2 | Bourns Inc. | 3 507 | 118-MF-NSML300/6-2CT-ND | 21,48000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,93000 Kč | 12,93 Kč |
| 5 | 10,67800 Kč | 53,39 Kč |
| 10 | 9,86500 Kč | 98,65 Kč |
| 50 | 8,17540 Kč | 408,77 Kč |
| 100 | 7,54340 Kč | 754,34 Kč |
| 250 | 6,78136 Kč | 1 695,34 Kč |
| 500 | 6,25540 Kč | 3 127,70 Kč |
| 1 000 | 5,76821 Kč | 5 768,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,47657 Kč | 13 691,42 Kč |
| 5 000 | 5,04436 Kč | 25 221,80 Kč |
| 7 500 | 4,80616 Kč | 36 046,20 Kč |
| 12 500 | 4,52044 Kč | 56 505,50 Kč |
| 17 500 | 4,34060 Kč | 75 960,50 Kč |
| 25 000 | 4,27538 Kč | 106 884,50 Kč |
| Unit Price without VAT: | 12,93000 Kč |
|---|---|
| Unit Price with VAT: | 15,64530 Kč |



