



1206L300SLTHYR | |
|---|---|
DigiKey Part Number | F5784TR-ND - Tape & Reel (TR) F5784CT-ND - Cut Tape (CT) F5784DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206L300SLTHYR |
Description | PTC RESET FUSE 6V 3A 1206 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 3 A Ih Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | 1206L300SLTHYR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 6V | |
Current - Hold (Ih) (Max) | 3 A | |
Current - Trip (It) | 6 A | |
Current - Max | 50 A | |
Time to Trip | 4 s | |
Resistance - Initial (Ri) (Min) | 3 mOhms | |
Resistance - Post Trip (R1) (Max) | 20 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave | |
Size / Dimension | 0.128" L x 0.065" W (3.25mm x 1.65mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.032" (0.80mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,47000 Kč | 41,47 Kč |
| 5 | 34,43800 Kč | 172,19 Kč |
| 10 | 31,76400 Kč | 317,64 Kč |
| 50 | 26,35040 Kč | 1 317,52 Kč |
| 100 | 24,31060 Kč | 2 431,06 Kč |
| 250 | 21,84484 Kč | 5 461,21 Kč |
| 500 | 20,13938 Kč | 10 069,69 Kč |
| 1 000 | 18,77639 Kč | 18 776,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 15,34019 Kč | 61 360,76 Kč |
| Unit Price without VAT: | 41,47000 Kč |
|---|---|
| Unit Price with VAT: | 50,17870 Kč |


