
283-PTSLR-KIT | |
|---|---|
DigiKey Part Number | 283-PTSLR-KIT-ND |
Manufacturer | |
Manufacturer Product Number | 283-PTSLR-KIT |
Description | KIT PTC RESETTABLE LOW RES. SMD |
Customer Reference | |
Detailed Description | PTC Resettable Fuse Kit 0.75 ~ 5A 6V Surface Mount 240 Pieces (24 Values - 10 Each) |
Datasheet | Datasheet |
Category | Voltage Rating 6V |
Manufacturer Eaton - Electronics Division | Current Rating (Amps) 0.75 ~ 5A |
Packaging Book | Quantity 240 Pieces (24 Values - 10 Each) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Kit Type PTC Resettable | Packages Included 0805, 1206, 1210, 1812 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 439,49000 Kč | 439,49 Kč |
| Unit Price without VAT: | 439,49000 Kč |
|---|---|
| Unit Price with VAT: | 531,78290 Kč |
| Part Number | Description | Quantity |
|---|---|---|
| 520 | BLANK STORAGE BOOK SMT 20PGS | 1 |
| PTSLR12106V175 | PTC RESET FUSE 6V 1.75A 1210 | 10 |
| PTSLR08056V110 | PTC RESET FUSE 6V 1.1A 0805 | 10 |
| PTSLR12066V200 | PTC RESET FUSE 6V 2A 1206 | 10 |
| PTSLR08056V150 | PTC RESET FUSE 6V 1.5A 0805 | 10 |

