



PTSLR08056V110 | |
|---|---|
DigiKey Part Number | 283-PTSLR08056V110TR-ND - Tape & Reel (TR) 283-PTSLR08056V110CT-ND - Cut Tape (CT) 283-PTSLR08056V110DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTSLR08056V110 |
Description | PTC RESET FUSE 6V 1.1A 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 1.1 A Ih Surface Mount 0805 (2012 Metric), Concave |
Datasheet | Datasheet |
Category | Time to Trip 300 ms |
Manufacturer Eaton - Electronics Division | Resistance - Initial (Ri) (Min) 30 mOhms |
Series | Resistance - Post Trip (R1) (Max) 130 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 0805 (2012 Metric), Concave |
Voltage - Max 6V | Size / Dimension 0.083" L x 0.053" W (2.10mm x 1.35mm) |
Current - Hold (Ih) (Max) 1.1 A | Thickness (Max) 0.028" (0.70mm) |
Current - Trip (It) 1.8 A | Approval Agency cURus, TUV |
Current - Max 50 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,79000 Kč | 20,79 Kč |
| 5 | 17,30200 Kč | 86,51 Kč |
| 10 | 15,95800 Kč | 159,58 Kč |
| 50 | 13,24140 Kč | 662,07 Kč |
| 100 | 12,21660 Kč | 1 221,66 Kč |
| 250 | 10,98028 Kč | 2 745,07 Kč |
| 500 | 10,12692 Kč | 5 063,46 Kč |
| 1 000 | 9,33592 Kč | 9 335,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 7,92302 Kč | 31 692,08 Kč |
| 8 000 | 7,29211 Kč | 58 336,88 Kč |
| 12 000 | 6,94418 Kč | 83 330,16 Kč |
| 20 000 | 6,82435 Kč | 136 487,00 Kč |
| Unit Price without VAT: | 20,79000 Kč |
|---|---|
| Unit Price with VAT: | 25,15590 Kč |



