ptsaht1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ptsaht1206
PTSA Resettable Automotive PPTC Fuses

PTSAHT120624V050

DigiKey Part Number
283-PTSAHT120624V050TR-ND - Tape & Reel (TR)
283-PTSAHT120624V050CT-ND - Cut Tape (CT)
283-PTSAHT120624V050DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PTSAHT120624V050
Description
PTC RESET FUSE 500MA 24V 1206
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
PTC Resettable Fuse 24V 500 mA Ih Surface Mount 1206 (3216 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Voltage - Max
24V
Current - Hold (Ih) (Max)
500 mA
Current - Trip (It)
2.5 A
Current - Max
20 A
Time to Trip
100 ms
Resistance - Initial (Ri) (Min)
200 mOhms
Resistance - Post Trip (R1) (Max)
1.6 Ohms
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q200
Ratings
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric), Concave
Size / Dimension
0.132" L x 0.067" W (3.35mm x 1.70mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.46mm)
Lead Spacing
-
Approval Agency
UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 162
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,58000 Kč11,58 Kč
59,55600 Kč47,78 Kč
108,82000 Kč88,20 Kč
507,31280 Kč365,64 Kč
1006,74860 Kč674,86 Kč
2506,06744 Kč1 516,86 Kč
5005,59678 Kč2 798,39 Kč
1 0005,16104 Kč5 161,04 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,07922 Kč15 237,66 Kč
6 0004,67791 Kč28 067,46 Kč
9 0004,45664 Kč40 109,76 Kč
15 0004,19129 Kč62 869,35 Kč
21 0004,02581 Kč84 542,01 Kč
Manufacturers Standard Package
Unit Price without VAT:11,58000 Kč
Unit Price with VAT:14,01180 Kč