



PTS181230V020 | |
|---|---|
DigiKey Part Number | 283-PTS181230V020TR-ND - Tape & Reel (TR) 283-PTS181230V020CT-ND - Cut Tape (CT) 283-PTS181230V020DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTS181230V020 |
Description | PTC RESET FUSE 30V 200MA 1812 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 200 mA Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
Category | Time to Trip 20 ms |
Manufacturer Eaton - Electronics Division | Resistance - Initial (Ri) (Min) 800 mOhms |
Series | Resistance - Post Trip (R1) (Max) 5 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 1812 (4532 Metric), Concave |
Voltage - Max 30V | Size / Dimension 0.179" L x 0.128" W (4.55mm x 3.24mm) |
Current - Hold (Ih) (Max) 200 mA | Thickness (Max) 0.035" (0.90mm) |
Current - Trip (It) 400 mA | Approval Agency cURus, TUV |
Current - Max 100 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812L020PR | Littelfuse Inc. | 13 194 | F3354CT-ND | 13,44000 Kč | Direct |
| MINISMDC020F-2 | Littelfuse Inc. | 126 280 | MINISMDC020F-2CT-ND | 11,34000 Kč | Direct |
| PFMF.020.2 | SCHURTER Inc. | 5 549 | 486-3533-1-ND | 16,38000 Kč | Direct |
| PFNF.020.2 | SCHURTER Inc. | 10 590 | 486-3547-1-ND | 20,16000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 5 | 3,19200 Kč | 15,96 Kč |
| 10 | 2,96100 Kč | 29,61 Kč |
| 50 | 2,44840 Kč | 122,42 Kč |
| 100 | 2,26150 Kč | 226,15 Kč |
| 250 | 2,03260 Kč | 508,15 Kč |
| 500 | 1,87554 Kč | 937,77 Kč |
| 1 000 | 1,73024 Kč | 1 730,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,60435 Kč | 3 208,70 Kč |
| 4 000 | 1,47910 Kč | 5 916,40 Kč |
| 6 000 | 1,41009 Kč | 8 460,54 Kč |
| 10 000 | 1,39696 Kč | 13 969,60 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |



