Polymeric PTC Resettable Fuse 30V 200 mA Ih Surface Mount 1812 (4532 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 30V 200 mA Ih Surface Mount 1812 (4532 Metric), Concave
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

1812L020PR

DigiKey Part Number
F3354TR-ND - Tape & Reel (TR)
F3354CT-ND - Cut Tape (CT)
F3354DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1812L020PR
Description
PTC RESET FUSE 30V 200MA 1812
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 30V 200 mA Ih Surface Mount 1812 (4532 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Time to Trip
20 ms
Manufacturer
Littelfuse Inc.
Resistance - Initial (Ri) (Min)
800 mOhms
Series
Resistance - Post Trip (R1) (Max)
5 Ohms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Polymeric
Package / Case
1812 (4532 Metric), Concave
Voltage - Max
30V
Size / Dimension
0.179" L x 0.128" W (4.55mm x 3.24mm)
Current - Hold (Ih) (Max)
200 mA
Thickness (Max)
0.039" (1.00mm)
Current - Trip (It)
400 mA
Approval Agency
cURus, TUV
Current - Max
100 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0ZCG0020FF2CBel Fuse Inc.120 1935923-0ZCG0020FF2CCT-ND4,41000 KčSimilar
ERFSD020302RZExcel Cell Electronic Co., Ltd.1 8895916-ERFSD020302RZCT-ND4,83000 KčSimilar
In-Stock: 19 194
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,44000 Kč13,44 Kč
511,17000 Kč55,85 Kč
1010,31000 Kč103,10 Kč
508,55460 Kč427,73 Kč
1007,89520 Kč789,52 Kč
2507,09732 Kč1 774,33 Kč
5006,54634 Kč3 273,17 Kč
1 0006,03651 Kč6 036,51 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0004,76907 Kč9 538,14 Kč
4 0004,39357 Kč17 574,28 Kč
6 0004,22322 Kč25 339,32 Kč
Manufacturers Standard Package
Unit Price without VAT:13,44000 Kč
Unit Price with VAT:16,26240 Kč