Polymeric PTC Resettable Fuse 60V 3 A Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 60V 3 A Ih Through Hole Radial, Disc
Basics of NTC and PTC Thermistors - Another Teaching Moment

PTR060V0300-BK

DigiKey Part Number
PTR060V0300-BK-ND
Manufacturer
Manufacturer Product Number
PTR060V0300-BK
Description
PTC RESET FUSE 60V 3A RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 60V 3 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Time to Trip
19.8 s
Manufacturer
Eaton - Electronics Division
Resistance - Initial (Ri) (Min)
40 mOhms
Series
Resistance - Post Trip (R1) (Max)
100 mOhms
Packaging
Bulk
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Through Hole
Type
Polymeric
Package / Case
Radial, Disc
Voltage - Max
60V
Size / Dimension
0.980" Dia x 0.118" T (24.90mm x 3.00mm)
Current - Hold (Ih) (Max)
3 A
Height - Seated (Max)
1.181" (30.00mm)
Current - Trip (It)
6 A
Lead Spacing
0.394" (10.00mm)
Current - Max
40 A
Approval Agency
cURus, TUV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PTR060V0300-TREaton - Electronics Division910283-PTR060V0300-TRCT-ND32,55000 KčParametric Equivalent
RXEF300Littelfuse Inc.3 142RXEF300HF-ND23,73000 KčParametric Equivalent
RXEF300-1Littelfuse Inc.237RXEF300-1HF-ND24,99000 KčParametric Equivalent
RXEF300-2Littelfuse Inc.546RXEF300-2HFCT-ND29,40000 KčParametric Equivalent
RXEF300-APLittelfuse Inc.2 468RXEF300-APCT-ND29,61000 KčParametric Equivalent
In-Stock: 162
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
123,10000 Kč23,10 Kč
519,10800 Kč95,54 Kč
1017,63800 Kč176,38 Kč
5014,63560 Kč731,78 Kč
10013,50380 Kč1 350,38 Kč
25012,13852 Kč3 034,63 Kč
50011,19404 Kč5 597,02 Kč
1 00010,31926 Kč10 319,26 Kč
5 0008,52594 Kč42 629,70 Kč
Manufacturers Standard Package
Unit Price without VAT:23,10000 Kč
Unit Price with VAT:27,95100 Kč