Polymeric PTC Resettable Fuse 72V 3 A Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 72V 3 A Ih Through Hole Radial, Disc
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

RXEF300-1

DigiKey Part Number
RXEF300-1HF-ND
Manufacturer
Manufacturer Product Number
RXEF300-1
Description
PTC RESET FUSE 72V 3A RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 72V 3 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bag
Part Status
Active
Type
Polymeric
Voltage - Max
72V
Current - Hold (Ih) (Max)
3 A
Current - Trip (It)
6 A
Current - Max
40 A
Time to Trip
19.8 s
Resistance - Initial (Ri) (Min)
40 mOhms
Resistance - Post Trip (R1) (Max)
100 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.941" Dia x 0.118" T (23.90mm x 3.00mm)
Height - Seated (Max)
1.126" (28.60mm)
Thickness (Max)
-
Lead Spacing
0.400" (10.15mm)
Approval Agency
CQC, CSA, TUV, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 237
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
122,89000 Kč22,89 Kč
519,06600 Kč95,33 Kč
1017,57500 Kč175,75 Kč
5014,58520 Kč729,26 Kč
10013,45760 Kč1 345,76 Kč
25012,09568 Kč3 023,92 Kč
50011,15372 Kč5 576,86 Kč
1 00010,28125 Kč10 281,25 Kč
5 0008,99239 Kč44 961,95 Kč
Manufacturers Standard Package
Unit Price without VAT:22,89000 Kč
Unit Price with VAT:27,69690 Kč