PTR060V0250-TR1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Eaton - Electronics Division
In Stock: 204
Unit Price: 23,10000 Kč
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: 13,41268 Kč
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: 15,21053 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 27 453
Unit Price: 18,69000 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 23,52000 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 2 034
Unit Price: 20,16000 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 718
Unit Price: 18,90000 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 2 693
Unit Price: 23,52000 Kč
Datasheet
Polymeric PTC Resettable Fuse 60V 2.5 A Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 60V 2.5 A Ih Through Hole Radial, Disc
Basics of NTC and PTC Thermistors - Another Teaching Moment

PTR060V0250-TR1

DigiKey Part Number
283-PTR060V0250-TR1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PTR060V0250-TR1
Description
PTC RESET FUSE 60V 2.5A RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 60V 2.5 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Polymeric
Voltage - Max
60V
Current - Hold (Ih) (Max)
2.5 A
Current - Trip (It)
5 A
Current - Max
40 A
Time to Trip
15.6 s
Resistance - Initial (Ri) (Min)
50 mOhms
Resistance - Post Trip (R1) (Max)
130 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.839" Dia x 0.118" T (21.30mm x 3.00mm)
Height - Seated (Max)
1.039" (26.40mm)
Thickness (Max)
-
Lead Spacing
0.394" (10.00mm)
Approval Agency
cURus, TUV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00015,21053 Kč15 210,53 Kč
Manufacturers Standard Package
Unit Price without VAT:15,21053 Kč
Unit Price with VAT:18,40474 Kč