



RXEF250K | |
|---|---|
DigiKey Part Number | RXEF250KHF-ND |
Manufacturer | |
Manufacturer Product Number | RXEF250K |
Description | PTC RESET FUSE 72V 2.5A RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 72V 2.5 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 72V | |
Current - Hold (Ih) (Max) | 2.5 A | |
Current - Trip (It) | 5 A | |
Current - Max | 40 A | |
Time to Trip | 15.6 s | |
Resistance - Initial (Ri) (Min) | 50 mOhms | |
Resistance - Post Trip (R1) (Max) | 130 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.785" Dia x 0.118" T (19.93mm x 3.00mm) | |
Height - Seated (Max) | 1.032" (26.20mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.400" (10.15mm) | |
Approval Agency | CQC, CSA, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,90000 Kč | 18,90 Kč |
| 5 | 15,62200 Kč | 78,11 Kč |
| 10 | 14,42600 Kč | 144,26 Kč |
| 50 | 11,96880 Kč | 598,44 Kč |
| 100 | 11,04490 Kč | 1 104,49 Kč |
| 250 | 9,92700 Kč | 2 481,75 Kč |
| 500 | 9,15512 Kč | 4 577,56 Kč |
| 1 000 | 8,43994 Kč | 8 439,94 Kč |
| 5 000 | 7,23641 Kč | 36 182,05 Kč |
| Unit Price without VAT: | 18,90000 Kč |
|---|---|
| Unit Price with VAT: | 22,86900 Kč |

