



RXEF250-AP | |
|---|---|
DigiKey Part Number | RXEF250-APHFCT-ND - Cut Tape (CT) RXEF250-APHFTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RXEF250-AP |
Description | PTC RESET FUSE 72V 2.5A RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 72V 2.5 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 72V | |
Current - Hold (Ih) (Max) | 2.5 A | |
Current - Trip (It) | 5 A | |
Current - Max | 40 A | |
Time to Trip | 15.6 s | |
Resistance - Initial (Ri) (Min) | 50 mOhms | |
Resistance - Post Trip (R1) (Max) | 130 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.819" Dia x 0.118" T (20.80mm x 3.00mm) | |
Height - Seated (Max) | 1.000" (25.40mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.400" (10.15mm) | |
Approval Agency | CQC, CSA, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,16000 Kč | 20,16 Kč |
| 5 | 16,75600 Kč | 83,78 Kč |
| 10 | 15,47600 Kč | 154,76 Kč |
| 50 | 12,83820 Kč | 641,91 Kč |
| 100 | 11,84710 Kč | 1 184,71 Kč |
| 250 | 10,64852 Kč | 2 662,13 Kč |
| 500 | 9,81992 Kč | 4 909,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,05825 Kč | 10 058,25 Kč |
| 2 000 | 9,62990 Kč | 19 259,80 Kč |
| Unit Price without VAT: | 20,16000 Kč |
|---|---|
| Unit Price with VAT: | 24,39360 Kč |

