PTR060V0135-TR is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 1 288
Unit Price: 32,76000 Kč
Datasheet

Direct


Littelfuse Inc.
In Stock: 12 149
Unit Price: 12,60000 Kč
Datasheet

Direct


Littelfuse Inc.
In Stock: 2 598
Unit Price: 15,33000 Kč
Datasheet
Polymeric PTC Resettable Fuse 60V 1.35 A Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 60V 1.35 A Ih Through Hole Radial, Disc
Basics of NTC and PTC Thermistors - Another Teaching Moment

PTR060V0135-TR

DigiKey Part Number
283-PTR060V0135-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PTR060V0135-TR
Description
PTC RESET FUSE 60V 1.35A RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 60V 1.35 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Polymeric
Voltage - Max
60V
Current - Hold (Ih) (Max)
1.35 A
Current - Trip (It)
2.7 A
Current - Max
40 A
Time to Trip
9.6 s
Resistance - Initial (Ri) (Min)
120 mOhms
Resistance - Post Trip (R1) (Max)
300 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.571" Dia x 0.118" T (14.50mm x 3.00mm)
Height - Seated (Max)
0.772" (19.60mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Approval Agency
cURus, TUV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 2007,33058 Kč8 796,70 Kč
Manufacturers Standard Package
Unit Price without VAT:7,33058 Kč
Unit Price with VAT:8,87000 Kč