



60R135XMR | |
|---|---|
DigiKey Part Number | F5561CT-ND - Cut Tape (CT) F5561TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 60R135XMR |
Description | PTC RESET FUSE 60V 1.35A RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 1.35 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 60V | |
Current - Hold (Ih) (Max) | 1.35 A | |
Current - Trip (It) | 2.7 A | |
Current - Max | 40 A | |
Time to Trip | 9.6 s | |
Resistance - Initial (Ri) (Min) | 120 mOhms | |
Resistance - Post Trip (R1) (Max) | 300 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.535" Dia x 0.122" T (13.58mm x 3.10mm) | |
Height - Seated (Max) | 0.780" (19.80mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,76000 Kč | 32,76 Kč |
| 5 | 27,13000 Kč | 135,65 Kč |
| 10 | 25,05100 Kč | 250,51 Kč |
| 50 | 20,78380 Kč | 1 039,19 Kč |
| 100 | 19,17330 Kč | 1 917,33 Kč |
| 250 | 17,23180 Kč | 4 307,95 Kč |
| 500 | 15,88876 Kč | 7 944,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 12,55239 Kč | 12 552,39 Kč |
| 2 000 | 11,56350 Kč | 23 127,00 Kč |
| 3 000 | 11,20243 Kč | 33 607,29 Kč |
| Unit Price without VAT: | 32,76000 Kč |
|---|---|
| Unit Price with VAT: | 39,63960 Kč |



