PTR060V0110-TR is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 32 746
Unit Price: 29,40000 Kč
Datasheet

Direct


Littelfuse Inc.
In Stock: 36 766
Unit Price: 13,65000 Kč
Datasheet

Direct


Littelfuse Inc.
In Stock: 25 034
Unit Price: 15,96000 Kč
Datasheet

Direct


Littelfuse Inc.
In Stock: 2 083
Unit Price: 16,17000 Kč
Datasheet
Polymeric PTC Resettable Fuse 60V 1.1 A Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 60V 1.1 A Ih Through Hole Radial, Disc
Basics of NTC and PTC Thermistors - Another Teaching Moment

PTR060V0110-TR

DigiKey Part Number
283-PTR060V0110-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PTR060V0110-TR
Description
PTC RESET FUSE 60V 1.1A RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 60V 1.1 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Time to Trip
8.2 s
Manufacturer
Eaton - Electronics Division
Resistance - Initial (Ri) (Min)
150 mOhms
Series
Resistance - Post Trip (R1) (Max)
380 mOhms
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Through Hole
Type
Polymeric
Package / Case
Radial, Disc
Voltage - Max
60V
Size / Dimension
0.512" Dia x 0.118" T (13.00mm x 3.00mm)
Current - Hold (Ih) (Max)
1.1 A
Height - Seated (Max)
0.709" (18.00mm)
Current - Trip (It)
2.2 A
Lead Spacing
0.197" (5.00mm)
Current - Max
40 A
Approval Agency
cURus, TUV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
60R110XMRLittelfuse Inc.32 746F1993CT-ND29,40000 KčDirect
RKEF110Littelfuse Inc.36 766RKEF110HF-ND13,65000 KčDirect
RXEF110-2Littelfuse Inc.25 03418-RXEF110-2CT-ND15,96000 KčDirect
RXEF110K-2Littelfuse Inc.2 083RXEF110K-2HFCT-ND16,17000 KčDirect
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 2007,19882 Kč8 638,58 Kč
Manufacturers Standard Package
Unit Price without VAT:7,19882 Kč
Unit Price with VAT:8,71057 Kč