


PTR060V0030-BK | |
|---|---|
DigiKey Part Number | PTR060V0030-BK-ND |
Manufacturer | |
Manufacturer Product Number | PTR060V0030-BK |
Description | PTC RESET FUSE 60V 300MA RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 300 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Time to Trip 3 s |
Manufacturer Eaton - Electronics Division | Resistance - Initial (Ri) (Min) 880 mOhms |
Series | Resistance - Post Trip (R1) (Max) 2.1 Ohms |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 60V | Size / Dimension 0.291" Dia x 0.118" T (7.40mm x 3.00mm) |
Current - Hold (Ih) (Max) 300 mA | Height - Seated (Max) 0.512" (13.00mm) |
Current - Trip (It) 600 mA | Lead Spacing 0.197" (5.00mm) |
Current - Max 40 A | Approval Agency cURus, TUV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PTR060V0030-TR | Eaton - Electronics Division | 5 875 | 283-PTR060V0030-TRCT-ND | 9,45000 Kč | Parametric Equivalent |
| 60R030XU | Littelfuse Inc. | 381 | F2004-ND | 13,44000 Kč | Direct |
| RXEF030 | Littelfuse Inc. | 18 049 | RXEF030-ND | 10,29000 Kč | Parametric Equivalent |
| RXEF030-AP | Littelfuse Inc. | 1 208 | RXEF030-APCT-ND | 13,02000 Kč | Parametric Equivalent |
| RXEF030S | Littelfuse Inc. | 1 202 | RXEF030SHF-ND | 10,29000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 5 | 6,42600 Kč | 32,13 Kč |
| 10 | 5,92100 Kč | 59,21 Kč |
| 50 | 4,90520 Kč | 245,26 Kč |
| 100 | 4,52720 Kč | 452,72 Kč |
| 250 | 4,07024 Kč | 1 017,56 Kč |
| 500 | 3,75444 Kč | 1 877,22 Kč |
| 1 000 | 3,46278 Kč | 3 462,78 Kč |
| 5 000 | 2,86568 Kč | 14 328,40 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |


