Polymeric PTC Resettable Fuse 60V 300 mA Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 60V 300 mA Ih Through Hole Radial, Disc
Eaton Automotive Electronics Solutions
Basics of NTC and PTC Thermistors - Another Teaching Moment

PTR060V0030-TR

DigiKey Part Number
283-PTR060V0030-TR-ND - Tape & Reel (TR)
283-PTR060V0030-TRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PTR060V0030-TR
Description
PTC RESET FUSE 60V 300MA RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 60V 300 mA Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Time to Trip
3 s
Manufacturer
Eaton - Electronics Division
Resistance - Initial (Ri) (Min)
880 mOhms
Series
Resistance - Post Trip (R1) (Max)
2.1 Ohms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Through Hole
Type
Polymeric
Package / Case
Radial, Disc
Voltage - Max
60V
Size / Dimension
0.291" Dia x 0.118" T (7.40mm x 3.00mm)
Current - Hold (Ih) (Max)
300 mA
Height - Seated (Max)
0.512" (13.00mm)
Current - Trip (It)
600 mA
Lead Spacing
0.197" (5.00mm)
Current - Max
40 A
Approval Agency
cURus, TUV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 875
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
19,45000 Kč9,45 Kč
57,77000 Kč38,85 Kč
107,16000 Kč71,60 Kč
505,94240 Kč297,12 Kč
1005,48470 Kč548,47 Kč
2504,93032 Kč1 232,58 Kč
5004,54858 Kč2 274,29 Kč
1 0004,19477 Kč4 194,77 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,68669 Kč11 060,07 Kč
6 0003,39611 Kč20 376,66 Kč
9 0003,23603 Kč29 124,27 Kč
15 0003,04398 Kč45 659,70 Kč
21 0002,92310 Kč61 385,10 Kč
30 0002,82948 Kč84 884,40 Kč
Manufacturers Standard Package
Unit Price without VAT:9,45000 Kč
Unit Price with VAT:11,43450 Kč