



60R030XU | |
|---|---|
DigiKey Part Number | F2004-ND |
Manufacturer | |
Manufacturer Product Number | 60R030XU |
Description | PTC RESET FUSE 60V 300MA RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 300 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Time to Trip 3 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 880 mOhms |
Series | Resistance - Post Trip (R1) (Max) 2.1 Ohms |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 60V | Size / Dimension 0.291" Dia x 0.122" T (7.40mm x 3.10mm) |
Current - Hold (Ih) (Max) 300 mA | Height - Seated (Max) 0.500" (12.70mm) |
Current - Trip (It) 600 mA | Lead Spacing 0.201" (5.10mm) |
Current - Max 40 A | Approval Agency cURus, TUV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RXEF025 | Littelfuse Inc. | 34 073 | RXEF025HF-ND | 10,08000 Kč | Similar |
| 0ZRC0030FF1E | Bel Fuse Inc. | 13 506 | 5923-0ZRC0030FF1E-ND | 7,77000 Kč | Similar |
| MF-R030 | Bourns Inc. | 11 614 | MF-R030-ND | 9,24000 Kč | Similar |
| PFRA.030 | SCHURTER Inc. | 1 511 | 486-3509-ND | 22,47000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,44000 Kč | 13,44 Kč |
| 5 | 11,21200 Kč | 56,06 Kč |
| 10 | 10,33100 Kč | 103,31 Kč |
| 50 | 8,57560 Kč | 428,78 Kč |
| 100 | 7,91410 Kč | 791,41 Kč |
| 250 | 7,11328 Kč | 1 778,32 Kč |
| 500 | 6,56104 Kč | 3 280,52 Kč |
| 1 000 | 6,04952 Kč | 6 049,52 Kč |
| 5 000 | 5,01592 Kč | 25 079,60 Kč |
| Unit Price without VAT: | 13,44000 Kč |
|---|---|
| Unit Price with VAT: | 16,26240 Kč |


