Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



PTR060V0025-BK | |
|---|---|
DigiKey Part Number | PTR060V0025-BK-ND |
Manufacturer | |
Manufacturer Product Number | PTR060V0025-BK |
Description | PTC RESET FUSE 60V 250MA RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 250 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 60V | |
Current - Hold (Ih) (Max) | 250 mA | |
Current - Trip (It) | 500 mA | |
Current - Max | 40 A | |
Time to Trip | 2.5 s | |
Resistance - Initial (Ri) (Min) | 1.25 Ohms | |
Resistance - Post Trip (R1) (Max) | 3 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.291" Dia x 0.118" T (7.40mm x 3.00mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Approval Agency | cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 5 | 6,59400 Kč | 32,97 Kč |
| 10 | 6,08900 Kč | 60,89 Kč |
| 50 | 5,04800 Kč | 252,40 Kč |
| 100 | 4,65950 Kč | 465,95 Kč |
| 250 | 4,18868 Kč | 1 047,17 Kč |
| 500 | 3,86406 Kč | 1 932,03 Kč |
| 1 000 | 3,56357 Kč | 3 563,57 Kč |
| 5 000 | 2,94900 Kč | 14 745,00 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |





