Polymeric PTC Resettable Fuse 60V 250 mA Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 60V 250 mA Ih Through Hole Radial, Disc
Basics of NTC and PTC Thermistors - Another Teaching Moment

PTR060V0025-TR

DigiKey Part Number
283-PTR060V0025-TR-ND - Tape & Reel (TR)
283-PTR060V0025-TRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PTR060V0025-TR
Description
PTC RESET FUSE 60V 250MA RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 60V 250 mA Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Polymeric
Voltage - Max
60V
Current - Hold (Ih) (Max)
250 mA
Current - Trip (It)
500 mA
Current - Max
40 A
Time to Trip
2.5 s
Resistance - Initial (Ri) (Min)
1.25 Ohms
Resistance - Post Trip (R1) (Max)
3 Ohms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.291" Dia x 0.118" T (7.40mm x 3.00mm)
Height - Seated (Max)
0.500" (12.70mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Approval Agency
cURus, TUV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 808
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
112,39000 Kč12,39 Kč
510,24800 Kč51,24 Kč
109,44900 Kč94,49 Kč
507,83220 Kč391,61 Kč
1007,22750 Kč722,75 Kč
2506,49680 Kč1 624,20 Kč
5005,99282 Kč2 996,41 Kč
1 0005,52625 Kč5 526,25 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,84262 Kč17 527,86 Kč
6 0005,38035 Kč32 282,10 Kč
9 0005,12554 Kč46 129,86 Kč
15 0004,81985 Kč72 297,75 Kč
21 0004,69830 Kč98 664,30 Kč
Manufacturers Standard Package
Unit Price without VAT:12,39000 Kč
Unit Price with VAT:14,99190 Kč