



RXEF025-AP | |
|---|---|
DigiKey Part Number | RXEF025-APCT-ND - Cut Tape (CT) RXEF025-APTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RXEF025-AP |
Description | PTC RESET FUSE 72V 250MA RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 72V 250 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 72V | |
Current - Hold (Ih) (Max) | 250 mA | |
Current - Trip (It) | 500 mA | |
Current - Max | 40 A | |
Time to Trip | 2.5 s | |
Resistance - Initial (Ri) (Min) | 1.25 Ohms | |
Resistance - Post Trip (R1) (Max) | 3 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.291" Dia x 0.118" T (7.40mm x 3.00mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.199" (5.05mm) | |
Approval Agency | CQC, CSA, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 5 | 9,57600 Kč | 47,88 Kč |
| 10 | 8,84000 Kč | 88,40 Kč |
| 50 | 7,34100 Kč | 367,05 Kč |
| 100 | 6,77610 Kč | 677,61 Kč |
| 250 | 6,09108 Kč | 1 522,77 Kč |
| 500 | 5,61864 Kč | 2 809,32 Kč |
| 1 000 | 5,18105 Kč | 5 181,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,09367 Kč | 8 187,34 Kč |
| 4 000 | 3,77171 Kč | 15 086,84 Kč |
| 6 000 | 3,59433 Kč | 21 565,98 Kč |
| 10 000 | 3,56966 Kč | 35 696,60 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |

