PCG-5-R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Eaton - Electronics Division
In Stock: 1 084
Unit Price: 78,95000 Kč
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 58
Unit Price: 152,68000 Kč
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 5
Unit Price: 179,80400 Kč
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: 152,51800 Kč
Datasheet

Similar


SCHURTER Inc.
In Stock: 0
Unit Price: 22,85842 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 67,59085 Kč
Datasheet
ABC-13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ABC-13
PCF, PCG Series

PCG-5-R

DigiKey Part Number
283-PCG-5-R-ND
Manufacturer
Manufacturer Product Number
PCG-5-R
Description
FUSE BRD MT 5A 125VAC 400VDC RAD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
5 A 125 V 400 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Datasheet
 Datasheet
EDA/CAD Models
PCG-5-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
400 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
10kA AC, 4.2kA DC
Melting I²t
5.0
Approval Agency
CSA, UL
Operating Temperature
-
Color
-
Size / Dimension
0.350" L x 0.184" W x 0.345" H (8.89mm x 4.67mm x 8.76mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5232,33800 Kč1 161,69 Kč
Manufacturers Standard Package
Unit Price without VAT:232,33800 Kč
Unit Price with VAT:281,12898 Kč