PCH, PCI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PCH, PCI
Eaton Electronics Overcurrent Protection Fuse Portfolio

BK/PCI-5-R

DigiKey Part Number
283-BK/PCI-5-R-ND
Manufacturer
Manufacturer Product Number
BK/PCI-5-R
Description
FUSE BRD MT 5A 125VAC 400VDC RAD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
5 A 125 V 400 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Datasheet
 Datasheet
EDA/CAD Models
BK/PCI-5-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
10kA AC, 4.2kA DC
Melting I²t
5.0
Approval Agency
CSA, UL
Operating Temperature
-
Color
-
Size / Dimension
0.350" L x 0.184" W x 0.345" H (8.89mm x 4.67mm x 8.76mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1154,30000 Kč154,30 Kč
5127,94200 Kč639,71 Kč
10118,06900 Kč1 180,69 Kč
5097,92040 Kč4 896,02 Kč
10090,30240 Kč9 030,24 Kč
30079,35920 Kč23 807,76 Kč
50074,70014 Kč37 350,07 Kč
1 00068,77709 Kč68 777,09 Kč
Manufacturers Standard Package
Unit Price without VAT:154,30000 Kč
Unit Price with VAT:186,70300 Kč

Other Suppliers on DigiKey

836In Stock
Ships from WEC