Similar
Similar




PCD-5-R | |
|---|---|
DigiKey Part Number | 283-PCD-5-R-ND |
Manufacturer | |
Manufacturer Product Number | PCD-5-R |
Description | FUSE BRD MT 5A 125VAC 400VDC RAD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 5 A 125 V 400 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
EDA/CAD Models | PCD-5-R Models |
Category | Voltage Rating - AC 125 V |
Mfr | Voltage Rating - DC |
Series | Response Time Fast Blow |
Packaging Bulk | Package / Case |
Part Status Active | Breaking Capacity @ Rated Voltage 10kA AC, 4.2kA DC |
Mounting Type Through Hole | Melting I²t 5.0 |
Fuse Type | Approval Agency CSA, UL |
Current Rating (Amps) | Size / Dimension 0.350" L x 0.184" W x 0.345" H (8.89mm x 4.67mm x 8.76mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7100.1172.13 | SCHURTER Inc. | 0 | 486-5905-ND | 24,09016 Kč | Similar |
| 80815000000 | Littelfuse Inc. | 1 907 | F10870CT-ND | 187,72000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 111,16400 Kč | 555,82 Kč |
| 10 | 102,57500 Kč | 1 025,75 Kč |
| 15 | 97,85067 Kč | 1 467,76 Kč |
| 25 | 92,21480 Kč | 2 305,37 Kč |
| 35 | 88,67743 Kč | 3 103,71 Kč |
| 50 | 85,07120 Kč | 4 253,56 Kč |
| Unit Price without VAT: | 111,16400 Kč |
|---|---|
| Unit Price with VAT: | 134,50844 Kč |





