Direct
Direct
Similar




PCF-2-R | |
|---|---|
DigiKey Part Number | 283-PCF-2-R-ND |
Manufacturer | |
Manufacturer Product Number | PCF-2-R |
Description | FUSE BRD MT 2A 250VAC 450VDC RAD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 2 A 250 V 450 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
EDA/CAD Models | PCF-2-R Models |
Category | Voltage Rating - AC 250 V |
Mfr | Voltage Rating - DC |
Series | Response Time Fast Blow |
Packaging Bulk | Package / Case |
Part Status Active | Breaking Capacity @ Rated Voltage 50A AC, 5.9kA DC |
Mounting Type Through Hole | Melting I²t 0.2 |
Fuse Type | Approval Agency CSA, UL |
Current Rating (Amps) | Size / Dimension 0.350" L x 0.184" W x 0.345" H (8.89mm x 4.67mm x 8.76mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 80812000075 | Littelfuse Inc. | 0 | 80812000075-ND | 76,64501 Kč | Direct |
| 80812000440 | Littelfuse Inc. | 948 | WK6289-ND | 119,90000 Kč | Direct |
| 7100.1168.13 | SCHURTER Inc. | 0 | 486-5909-ND | 52,08000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 234,21200 Kč | 1 171,06 Kč |
| Unit Price without VAT: | 234,21200 Kč |
|---|---|
| Unit Price with VAT: | 283,39652 Kč |




